Eaton FAZ-B13/3

FAZ-B13-3 - Eaton Cutler-Hammer, FAZ-B13/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 13A B CURVE
$ 119.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B13/3.

Newark

Datasheet2 pages14 years ago
Datasheet99 pages9 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+75.00%

Related Parts

Circuit Breaker, FAZ Series, 16A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C10-3 - Eaton Cutler-Hammer, FAZ-C10/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 10A C CURVE
Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
IEC Miniature Circuit Breaker, FAZ-NA Series, 10A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker, 3-P, 10A/480V, C, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount
Klockner MoellerFAZ-C13/1
48V 240V 1 13A 17.8mm*65.5mm*80mm

Descriptions

Descriptions of Eaton FAZ-B13/3 provided by its distributors.

FAZ-B13-3 - Eaton Cutler-Hammer, FAZ-B13/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 13A B CURVE
Circuit Breaker, Thermal Magnetic, 3P, 13A; Product Range:Faz Series; Current Rating:13A; No. Of Poles:3 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; Operating Voltage:480V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B13/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Low levels of inrush current are expected,13 A,15 kAIC,Three-pole,3-5X /n,50-60 Hz,Standard terminals,B Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B133