Eaton FAZ-B13/1-SP

Circuit Breaker, FAZ Series, 13A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
$ 45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B13/1-SP.

element14 APAC

Datasheet6 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.85%

Related Parts

Carling TechnologiesEA1-B0-24-615-12A-CC
Circuit Breaker Hydraulic Magnetic 1Pole 15A 120VAC/240VAC
Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
IEC Miniature Circuit Breaker, FAZ-NA Series, 15A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
Carling TechnologiesDA1-B0-34-615-121-C
Circuit Breaker, D-Series, Hydraulic-Magnetic | Carling Technologies DA1-B0-34-615-121-C
Carling TechnologiesEA1-B0-24-610-12A-CC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-610-12A-CC
MINIATURE CIRCUIT BREAKERS, THERMAL/MAGNETIC, 1P, 10A, DIN, B CURVE, FAZ SERIES

Descriptions

Descriptions of Eaton FAZ-B13/1-SP provided by its distributors.

Circuit Breaker, FAZ Series, 13A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
Circuit Breaker Miniature; 277V AC 48V DC; 13A
Circuit Breaker, Thermal Magnetic, 1P, 13A; Product Range:Faz Series; Current Rating:13A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; Operating Voltage:277V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B13/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,Low levels of inrush current are expected,13A,15 kAIC,Single-pole,240/415 V,3-5X/n,Q38,50-60 Hz,Standard terminals,B Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B131-SP