Eaton ED355

Eaton Bussmann Low Voltage BS 355AMP 415V AC INDUSTRIAL FUSE - ED355
$ 271.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ED355.

IHS

Datasheet1 page27 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FWH Series Fast-Acting 500 V 400 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
400NHG2B - Bussmann Edison 400NHG2B NH FUSE 400A 500V GL/GG SIZE 2 DUAL IN
400NHG03B - Bussmann Edison 400NHG03B NH FUSE 400A 500V GL/GG SIZE 03 DUAL IN
LittelfuseJLLN400.X
Electric Fuse, Fast Blow, 400A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN350.X
Electric Fuse, Fast Blow, 350A, 300VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton ED355 provided by its distributors.

Eaton Bussmann Low Voltage BS 355AMP 415V AC INDUSTRIAL FUSE - ED355
Electric Fuse, 355A, 415VAC, 80000A (IR), Inline/holder
FUSE HRC 355A 415V BOLT TAP 31 X 112MM
BS88 LOW VOLTAGE B4 REDUCED FUSE, 355A
FUSE CRTRDGE 355A 415VAC CYLINDR
FUSELINK INDUST 355A 415V BS IEC
Eaton , Bussmann, 355A, 415V , 136mm
ED355, EATON BUSSMAN ELECTRICAL
355A 415V A.C. BS88 REF B3/4 G

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN