Eaton 400NHG03B

Eaton Knife contact fuse, Eaton Bussmanseries, 400ACurrent, 500V AC, 150mmtotal length
$ 238.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 400NHG03B.

Master Electronics

Datasheet14 pages11 years ago

IHS

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
-46.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 500ACurrent, 500V AC, 150mmtotal length
LittelfuseJLLS400.X
300V 600V Quick fuse Cartridge 400A Bracket mounting,threaded mounting 43.7mm(Length)
LittelfuseJLLS300.X
Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS350.X
Electric Fuse, Fast Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Knife contact fuse, Eaton Bussmanseries, 315ACurrent, 500V AC, 150mmtotal length
Eaton Knife contact fuse, Eaton Bussmanseries, 355ACurrent, 500V AC, 150mmtotal length

Descriptions

Descriptions of Eaton 400NHG03B provided by its distributors.

Eaton Knife contact fuse, Eaton Bussmanseries, 400ACurrent, 500V AC, 150mmtotal length
Eaton Bussmann Low Voltage NH NH FUSE 400A 500V GG/GL SIZE 03 - 400NHG03B
Fuse link Operation class: gL/gG Size: NH03 Rated voltage: 500 VAC
Electric Fuse, 400A, 500VAC, 120000A (IR), Inline/holder, 03
Fuse NH 400A 500V 2-Pin Screw Holder
400A 03 NH CENTRED TAG FUSE, GG - GL, 500 V AC
FUSE SQUARE 400A 500VAC/250VDC
400NHG03B, EATON BUSSMAN ELECTRICAL
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN