Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWH-400A

FWH Series Fast-Acting 500 V 400 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
$ 297.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-400A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

element14 APAC

ARCEL Power Electronics

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonFF500
Electric Fuse, 500A, 550VAC, 400VDC, 80000A (IR), Inline/holder
EatonFF450
Electric Fuse, 450A, 550VAC, 400VDC, 80000A (IR), Inline/holder
Barrier Strip Terminal Block, 380A, 2 Row(s), 1 Deck(s)
LittelfuseIDSR300.X
Electric Fuse, Time Delay Blow, 300A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR400.X
Electric Fuse, Time Delay Blow, 400A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR350.X
Electric Fuse, Time Delay Blow, 350A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-400A provided by its distributors.

FWH Series Fast-Acting 500 V 400 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-400A
Fast Acting Semiconductor Cylindrical Fuse 400A 200kA IR AC
Electric Fuse, 400A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Fuse HRC 400A 500V Bolt Down Tap 38.1 X 53.09mm Carton CSA/UL
Fuse, Industrial / Power, 400 A, 500 VAC, 500 VDC, 38.1mm x 110.24mm, 1.5" x 4.34"", High Speed"
500V 500V 19200A²S Cartridge 400A Bracket Mount, Thread Mount 110.24mm L
BOLTED TAG VERY FAST FUSE, 400A, FF, GN, 500 V, FWH SERIES
Fuse 400A 500V 2-Pin Tap Bolt Carton
Specialty Fuses 500VAC 400A High Speed Fuse
FUSE CARTRIDGE 400A 500VAC/VDC
FUSE - SEMICOND. 500VAC/500VDC
CAP CER 3.6PF 100V C0G/NP0 0603
FUSE, 400A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:400A; Blow Characteristic:Fast Acting; Fuse Size Metric:38.1mm x 53mm; Fuse Size Imperial:1.5" x 2.09"; Voltage Rating VDC:500VDC; Voltage Rating VAC:500VACRoHS Compliant: Yes
North American High Speed Fuses
FWH-400A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH400A