Eaton DRQ74-101-R

Inductor Power Shielded Drum Core 101.6uH/406.4uH 20% 100KHz Ferrite 860mA/430mA 0.383Ohm/1.53Ohm DCR T/R
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ74-101-R.

Newark

Datasheet10 pages9 years ago
Datasheet7 pages19 years ago

Electro Sonic

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.08%

CAD Models

Download Eaton DRQ74-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 470mA 600mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 540mOhm DCR Blister T/R
Wurth Elektronik74404052101
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.15Ohm DCR 1515 T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 5022

Descriptions

Descriptions of Eaton DRQ74-101-R provided by its distributors.

Inductor Power Shielded Drum Core 101.6uH/406.4uH 20% 100KHz Ferrite 860mA/430mA 0.383Ohm/1.53Ohm DCR T/R
DRQ Series Wire-wound SMD Inductor w/ Ferrite Core,100 uH +/-20% 990mA Idc
General Purpose Inductor, 100uH, 20%, 4 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 100 uH, 383 Milliohm, 860 mA, 7.6mm x 7.6mm x 4.45mm
Power Inductor, 100Uh, 0.86A, 20%, Full Reel; Product Range:Drq Series; Inductance, Parallel:101.6Μh; Rms Current, Parallel:860Ma; Saturation Current, Parallel:990Ma; Dc Resistance Max, Parallel:0.383Ohm; Turns Ratio:1:1 Rohs Compliant: Yes |Eaton Coiltronics DRQ74-101-R
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRQ74-101-R.