Eaton DRQ73-150-R

Ind Power Shielded Wirewound 15.01uH/60.04uH 20% 100KHz Ferrite 1.83A/0.916A T/R
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ73-150-R.

Electro Sonic

Datasheet10 pages9 years ago
Datasheet7 pages18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+5.33%

CAD Models

Download Eaton DRQ73-150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 71.4mOhm DCR 2424 Blister T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 61mOhm DCR Blister T/R
TAIYO YUDENNR6045T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.1001Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T150MMGK
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R

Descriptions

Descriptions of Eaton DRQ73-150-R provided by its distributors.

Ind Power Shielded Wirewound 15.01uH/60.04uH 20% 100KHz Ferrite 1.83A/0.916A T/R
General Purpose Inductor, 15uH, 20%, 4 Element, Ferrite-Core, SMD, 3030
DRQ Series 7.6 x 7.6 x 3.55 mm 15 uH 1.83 A ±20 % Shielded Dual Winding Inductor
Inductor, Coupled, 15 uH, 84.4 Milliohm, 1.83 A, 7.6mm x 7.6mm x 3.55mm
POWER INDUCTOR, 15UH, 1.83A, 20%; Product Range: COILTRONICS - DRQ Series; DC Resistance Max, Parallel: 0.0844ohm; Inductance, Parallel: 15.01µH; RMS Current, Parallel: 1.83A; Saturation Current, Parallel: 2.05A; Packaging: Cut Tape
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRQ73-150-R.