Eaton DRQ127-6R8-R

WireWound SMD Inductor w/ Ferrite Core, 6.8 uH +/-20%WireWound 13.3A Idc
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ127-6R8-R.

Newark

Datasheet10 pages9 years ago
Datasheet12 pages12 years ago

Electro Sonic

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.86%

CAD Models

Download Eaton DRQ127-6R8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.024Ohm DCR Automotive T/R
Fixed Inductor Nonstandard 6.8µH ±20% 8.5A 23.3mΩ 13MHz 20@100kHz
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 9A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 9A 0.014Ohm DCR 5150 Automotive T/R
Wurth Elektronik74437358068
Inductor, 6.8Uh, Shielded, 6.1A Rohs Compliant: Yes |Würth Elektronik 74437358068
Wurth Elektronik7447709006
FIXED IND 6.8UH 8.4A 14 MOHM SMD

Descriptions

Descriptions of Eaton DRQ127-6R8-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core,6.8 uH +/-20%WireWound 13.3A Idc
General Purpose Inductor, 6.8uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Drum Core 7.387uH/29.55uH 20% 100KHz Ferrite 7.34A/3.67A 0.0116Ohm/0.0465Ohm DCR T/R
Inductor, Coupled, 6.8 uH, 11.6 Milliohm, 7.34 A, 12.5mm x 12.5mm x 8mm
INDUCT ARRAY 2 COIL 7.387UH SMD / Shielded 2 Coil Inductor Array 29.55 µH Inductance - Connected in Series 7.387 µH Inductance - Connected in Parallel 11.6mOhm DC Resistance (DCR) - Parallel 7.34 A Nonstandard
POWER INDUCTOR, 6.8UH, 7.34A, 20%, FULL REEL; Product Range: DRQ Series; Inductance, Parallel: 7.387µH; RMS Current, Parallel: 7.34A; Saturation Current, Parallel: 13.3A; Coupled Inductor Case: 12.5mm x 12.5mm x 8mm; Core Material: Ferrite
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRQ127-6R8-R.