Eaton DRQ125-4R7-R

Inductor Power Shielded Drum Core 5.274uH/21.1uH 20% 100KHz Ferrite 7.18A/3.59A 10.5mOhm/42mOhm DCR T/R
$ 1.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ125-4R7-R.

IHS

Datasheet10 pages9 years ago
Datasheet8 pages19 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-1.74%

CAD Models

Download Eaton DRQ125-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.5A 25mOhm DCR Embossed Carrier T/R
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 4.6A 0.053Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.7A 0.0677Ohm DCR T/R
Ind Power Shielded Wirewound 4.7uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 4.6A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R

Descriptions

Descriptions of Eaton DRQ125-4R7-R provided by its distributors.

Inductor Power Shielded Drum Core 5.274uH/21.1uH 20% 100KHz Ferrite 7.18A/3.59A 10.5mOhm/42mOhm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 4.7 uH, 10.5 Milliohm, 7.18 A, 12.5mm x 12.5mm x 6mm
Power Inductor, 4.7Uh, 7.18A, 20%; Rango De Producto:Serie Drq; Dc Resistance Max, Parallel:0.0105Ohm; Inductancia, Paralela:5.274Μh; Rms Current, Parallel:7.18A; Saturation Current, Parallel:9.71A; Bobina, Tipo:Smd |Eaton Coiltronics DRQ125-4R7-R
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN