Eaton DRA74-821-R

WireWound SMD Inductor w/ Ferrite Core; 820 uH +/-20%WireWound 327mA Idc
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-821-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.75%

CAD Models

Download Eaton DRA74-821-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 820uH 20% 1KHz 26Q-Factor Ferrite 0.25A 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 20% 1KHz Ferrite 0.22A 3.5Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 820uH 20% 1KHz 6Q-Factor Ferrite 0.85A 1.32Ohm DCR T/R
Wurth Elektronik744778928
WE-PD Robust SMT Shielded Power Inductor
Wurth Elektronik744777928
1KHz 2.8MHz 260mA 210mA 820¦ÌH 5.2¦¸ ¡À20% SMD,4.5X7.3MM , 7.3mm*7.3mm*4.5mm
Wurth Elektronik7447709821
Power Choke Shielded Wirewound 820uH 20% 1KHz Ferrite 0.95A 1Ohm DCR T/R

Descriptions

Descriptions of Eaton DRA74-821-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 820 uH +/-20%WireWound 327mA Idc
Inductor Power Shielded Drum Core 815uH/820uH 20% 100KHz Ferrite 0.279A 4.35Ohm DCR Automotive T/R
100KHz 327mA 279mA 820¦ÌH 3.63¦¸ ¡À20% SMD,7.6X7.6MM , 7.6mm*7.6mm*4.35mm
General Purpose Inductor, 820uH, 20%, SMD, 3030
FIXED IND 820UH 279MA 3.63OHM SM
Power Inductors-SMD 820uH 0.327A 3.63ohms
INDUCTOR HI TEMP 820UH .279A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 820muH
IND 820UH, 0.327A SMT SHLD / T&R
INDUCTOR, SHIELDED, 820UH, 0.279A; Product Range:COILTRONICS - DRA74 Series SMD Shielded Inductors; Inductance:820µH; Inductance Tolerance:± 20%; DC Resistance Max:3.63ohm; DC Current Rating:279mA; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN