Eaton DRA73-150-R

WireWound SMD Inductor w/ Ferrite Core; 15 uH +/-20% WireWound 2A Idc
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA73-150-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.38%

CAD Models

Download Eaton DRA73-150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 6028 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 71.4mOhm DCR 2424 Blister T/R
TAIYO YUDENNR6045T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.1001Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T150MMGK
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R

Descriptions

Descriptions of Eaton DRA73-150-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 15 uH +/-20% WireWound 2A Idc
Inductor Power Shielded Drum Core 14.98uH/15uH 20% 100KHz Ferrite 1.74A 0.112Ohm DCR Automotive T/R
Ind 15Uh, 2A Smt Shld/ T&r |Eaton Bussmann DRA73-150-R
FIXED IND 15UH 1.74A 94 MOHM SMD
General Purpose Inductor, 15uH, 20%, SMD, 3030
100KHz 2A 1.74A 15¦ÌH 94m¦¸ ¡À20% , 7.6mm*7.6mm*3.55mm
INDUCTOR, SHIELDED, 15UH, 1.74A
INDUCTOR HI TEMP 15UH 1.74A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 15muH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN