Eaton DRA127-680-R

Inductor Power Shielded Drum Core 68uH 20% 100KHz 2.333A 115mOhm DCR T/R
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA127-680-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.68%

CAD Models

Download Eaton DRA127-680-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
TAIYO YUDENNS12575T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.49A 0.0864Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Murata Power SolutionsMBH12282C-680MA=P3
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2.2A 4949 Emboss T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2A 0.138Ohm DCR T/R

Descriptions

Descriptions of Eaton DRA127-680-R provided by its distributors.

Inductor Power Shielded Drum Core 68uH 20% 100KHz 2.333A 115mOhm DCR T/R
DRA Series 68.22 uH ±20 % 4.18 A 138 mO Shielded SMT Wirewound Power Inductor
100KHz 2MHz 4.18A 2.333A 14 68¦ÌH 115m¦¸ ¡À20% SMD , 12.5mm*12.5mm*8mm
General Purpose Inductor, 68uH, 1 Element, SMD
FIXED IND 68UH 2.333A 115MOHM SM
FIXED IND 68UH 2.333A 115 MOHM
INDUCTOR, SHIELDED, 68UH, 2.333A
INDUCTOR HI TEMP 68UH 2.333A SMD
DRA Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 68muH
Power Inductors - SMD 68uH 4.18A 0.115ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN