Eaton DRA125-3R3-R

Inductor Power Shielded Drum Core 2.89uH/3.3uH 20% 100KHz 9.69A 5.8mOhm DCR Automotive T/R
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA125-3R3-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

RS (Formerly Allied Electronics)

IHS

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton DRA125-3R3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0118Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0135Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
Wurth Elektronik74437356033
Power Inductor, 3.3Uh, Shielded, 7A Rohs Compliant: Yes |Würth Elektronik 74437356033
Wurth Elektronik74437358033
Inductor, 3.3Uh, Shielded, 8.25A Rohs Compliant: Yes |Würth Elektronik 74437358033

Descriptions

Descriptions of Eaton DRA125-3R3-R provided by its distributors.

Inductor Power Shielded Drum Core 2.89uH/3.3uH 20% 100KHz 9.69A 5.8mOhm DCR Automotive T/R
Ind Dra125 3.3Uh Smt Shld/ T&r |Eaton Electronics DRA125-3R3-R
General Purpose Inductor, 3.3uH, 20%, SMD, 4949
Fixed Inductors 3.3uH 12.7A 0.0058oh ms
INDUCTOR, SHIELDED, 3.3UH, 9.69A
INDUCTOR HI TEMP 3.3UH 9.69A SMD
DRA Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 3.3muH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN