Eaton DRA125-150-R

Inductor Power Shielded Drum Core 14.67uH/15uH 20% 100KHz 4.45A 33mOhm DCR Automotive T/R
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA125-150-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.04%

CAD Models

Download Eaton DRA125-150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 26mOhm DCR Blister T/R
Wurth Elektronik7447798151
WE-PDF SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 15 UH
Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 5A 0.057Ohm DCR T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R

Descriptions

Descriptions of Eaton DRA125-150-R provided by its distributors.

Inductor Power Shielded Drum Core 14.67uH/15uH 20% 100KHz 4.45A 33mOhm DCR Automotive T/R
General Purpose Inductor, 14.67Uh, 20%, 1 Element, Ferrite-Core, Smd, 4949
DRA125 Series 14.67 uH ±20 % Tol. 4.45 A Shielded Surface Mount Power Inductor
INDUCTOR, SHIELDED, 15UH, 4.45A; Product Range:COILTRONICS - DRA125 Series SMD Shielded Inductors; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.027ohm; DC Current Rating:4.45Arms; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN