Eaton DR73-1R5-R

Inductor Power Shielded Drum Core 1.5uH 20% 100KHz Ferrite 4.67A 13mOhm DCR T/R
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR73-1R5-R.

Electro Sonic

Datasheet9 pages9 years ago

Newark

IHS

element14 APAC

Factory Futures

Inventory History

3 month trend:
-4.63%

CAD Models

Download Eaton DR73-1R5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 6A 0.025Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.2A 0.0369Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 29mOhm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Magnetic Metal-Core, SMD, 2120
Fixed Inductor Nonstandard 1.5µH ±20% 6A 25mΩ 44MHz 10@100kHz

Descriptions

Descriptions of Eaton DR73-1R5-R provided by its distributors.

Inductor Power Shielded Drum Core 1.5uH 20% 100KHz Ferrite 4.67A 13mOhm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
DR Series 7.6 x 7.6 x 3.55 mm 1.5 uH 4.67 A ±20 % Shielded SMT Power Inductor
Inductor;Power Shielded Drum Core Inductor;1.50uH;6.52A
FIXED IND 1.5UH 4.67A 13MOHM SMD
Fixed Inductors 1.5uH 6.52A 0.013ohm s
100KHz 6.52A 4.67A 1.5¦ÌH 13m¦¸ ¡À20% , 7.6mm*7.6mm*3.55mm
DR Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 1.5muH
Power Inductors-SMD 1.5uH 6.52A 0.013ohms
INDUCTOR, SHIELDED, 1.5UH, 6.52A, SMD; Inductance: 1.5µH; RMS Current (Irms): 4.67A; Inductor Construction: Shielded; Saturation Current (Isat): 6.52A; Product Range: DR Series; Inductor Case / Package: -; 52K7547

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR73-1R5-R.
  • DR731R5R