Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM5015T-1R5M-LR

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.2A 0.0369Ohm DCR T/R
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5015T-1R5M-LR.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SPM5015T-1R5M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.3A 0.029Ohm DCR 2019 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.8A 0.0462Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM5015T-1R5M-LR provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.2A 0.0369Ohm DCR T/R
FIXED IND 1.5UH 5.2A 36.9 MOHM / Inductors for Power Circuits Wound Metal
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal-Core, SMD, 2120
Inductor, Wirewound, 1.5Uh, 5.2A, 20%; Inductance:1.5Μh; Rms Current (Irms):5.2A; Inductor Construction:Shielded; Saturation Current (Isat):6A; Product Range:Spm-Lr Series; Dc Resistance Max:0.0369Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM5015T-1R5M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos