Bourns SRP5030TA-1R5M

Fixed Inductor Nonstandard 1.5µH ±20% 6A 25mΩ 44MHz 10@100kHz
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030TA-1R5M.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-9.99%

CAD Models

Download Bourns SRP5030TA-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 6A 0.025Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.9A 0.0248Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 29mOhm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.3A 0.029Ohm DCR 2019 T/R
Wurth Elektronik74438356015
FIXED IND 1.5UH 5.8A 19 MOHM SMD
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816

Descriptions

Descriptions of Bourns SRP5030TA-1R5M provided by its distributors.

Fixed Inductor Nonstandard 1.5µH ±20% 6A 25mΩ 44MHz 10@100kHz
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.025Ohm DCR 2020 Automotive T/R
FIXED IND 1.5UH 6A 25 MOHM SMD
100KHz 44MHz 10A 6A 10@100kHz 1.5¦ÌH 25m¦¸ ¡À20% 2020 , 5.7mm*5.2mm*3mm
SRP5030TA Nonstandard 0.224Lx0.205W 5.70mmx5.20mm 1.5muH
6A 1.5uH ±20% 10A 2220 Power Inductors ROHS
Inductor, 1.5Uh, 6A, 20%, Shielded; Inductance:1.5Μh; Rms Current (Irms):6A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:Srp5030Ta Series; Power Inductor Case:5.7Mm X 5.2Mm X 2.8Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP5030TA-1R5M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030TA1R5M