
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DR127-821-R | 390 | 1 | 13h | ||||||||
| TTI | DR127-821-R | 0 | 350 | Tape & Reel | 17h | |||||||
| Sager Electronics | DR127-821-R | 0 | 350 | Tape & Reel | ||||||||
| Richardson RFPD | DR127-821-R | Contact | 350 | 22h | ||||||||
| Onlinecomponents.com | DR127-821-R | 0 | 350 | Bulk |
Download Eaton DR127-821-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Eaton DR127-821-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: