Eaton DR125-6R8-R

Inductor Power Shielded Drum Core 6.588u(OCL)H/6.8uH 20% 100KHz Ferrite 6.64A 12.3mOhm DCR T/R
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR125-6R8-R.

Electro Sonic

Datasheet9 pages9 years ago

Master Electronics

IHS

Farnell

Factory Futures

Inventory History

3 month trend:
+30.10%

CAD Models

Download Eaton DR125-6R8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Inductor Nonstandard 6.8µH ±20% 8.5A 23.3mΩ 13MHz 20@100kHz
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Wurth Elektronik744750230068
FIXED IND 6.8UH 5.7A 16 MOHM TH
Wurth Elektronik74437358068
Inductor, 6.8Uh, Shielded, 6.1A Rohs Compliant: Yes |Würth Elektronik 74437358068
Wurth Elektronik74437356068
Power Inductor, 6.8Uh, Shielded, 5.1A Rohs Compliant: Yes |Würth Elektronik 74437356068

Descriptions

Descriptions of Eaton DR125-6R8-R provided by its distributors.

Inductor Power Shielded Drum Core 6.588u(OCL)H/6.8uH 20% 100KHz Ferrite 6.64A 12.3mOhm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
DR Series 6.8 uH ±20 % Tolerance 6.64 A Shielded SMT High Power Inductor
Inductor;Power Shielded Drum Core Inductor;6.80uH;8.68A
FIXED IND 6.8UH 6.64A 12.3 MOHM
100KHz 8.68A 6.64A 6.8¦ÌH 12.3m¦¸ ¡À20% , 12.5mm*12.5mm*6mm
Inductor Shielded Drum ROHS COMP
DR Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 6.8muH
Power Inductors - SMD 6.8uH 8.68A 0.0123ohms
INDUCTOR, 6.8UH, 6.64A, SMD; Inductance: 6.8µH; RMS Current (Irms): 6.64A; Inductor Construction: Shielded; Saturation Current (Isat): 8.68A; Product Range: -; Power Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resistance Max: -; I

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-6R8-R.