Eaton DR124-120-R

Inductor Power Shielded Drum Core 12uH/11.5uH 20% 100KHz Ferrite 4.1A 38mOhm DCR T/R
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR124-120-R.

IHS

Datasheet5 pages10 years ago
Datasheet3 pages18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.96%

CAD Models

Download Eaton DR124-120-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 100KHz 16Q-Factor Ferrite 3.8A 0.038Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 27Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Inductor Power Unshielded Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 0.03Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 3.7A 0.035Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 4A 0.027Ohm DCR 4949 T/R
Wurth Elektronik7447715120
FIXED IND 12UH 3.5A 38 MOHM SMD

Descriptions

Descriptions of Eaton DR124-120-R provided by its distributors.

Inductor Power Shielded Drum Core 12uH/11.5uH 20% 100KHz Ferrite 4.1A 38mOhm DCR T/R
DR124 Series Wire-wound SMD Inductor w/Ferrite Core,12 uH +/-20% 4.96A Idc
General Purpose Inductor, 12uH, 20%, Ferrite-Core, SMD, 4848
INDUCTOR, 12UH, 4.1A, SHIELDED; Inductance: 12µH; RMS Current (Irms): 4.1A; Inductor Construction: Shielded; Saturation Current (Isat): 4.96A; Product Range: DR124 Series; Power Inductor Case: 12.5mm x 12.5mm x 4.5mm; DC Resis
Inductor, Shielded, 12Uh, 4.96A, Smd; Rango De Producto:Serie Dr124; Inductancia:12Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.038Ohm; Corriente Rms (Irms):4.1A; Bobina, Tipo:Smd |Eaton Coiltronics DR124-120-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN