Eaton DR1050-221-R

Inductor Power Shielded Drum Core 222uH 30% 100KHz Ferrite 1A 472mOhm DCR T/R
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1050-221-R.

Electro Sonic

Datasheet6 pages10 years ago

IHS

Master Electronics

element14 APAC

Factory Futures

Inventory History

3 month trend:
+88.56%

CAD Models

Download Eaton DR1050-221-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 22Q-Factor Ferrite 0.65A 0.565Ohm DCR T/R
Wurth Elektronik744066221
Power Choke Shielded Wirewound 220uH 30% 100KHz Ferrite 0.75A 0.74Ohm DCR T/R
Wurth Elektronik744052221
Power Inductor, 220Uh, Shielded, 0.3A Rohs Compliant: Yes |Würth Elektronik 744052221
Wurth Elektronik744065221
FIXED IND 220UH 500MA 1 OHM SMD / 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max Nonstandard

Descriptions

Descriptions of Eaton DR1050-221-R provided by its distributors.

Inductor Power Shielded Drum Core 222uH 30% 100KHz Ferrite 1A 472mOhm DCR T/R
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD
INDUCTOR, SHIELDED, 220UH, 980MA, SMD, FULL REEL; Product Range:DR1050 Series; Inductance:220 H; Inductance Tolerance: 30%; Inductor Construction:Shielded; DC Resistance Max:0.472ohm; RMS Current (Irms):1A; Packaging:Tape & Reel
Inductor, Shielded, 220Uh, 980Ma, Smd, Full Reel; Rango De Producto:Serie Dr1050; Inductancia:220Μh; Inductancia, Tolerancia:± 30%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.472Ohm; Corriente Rms (Irms):1A |Eaton Coiltronics DR1050-221-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR1050-221-R.
  • DR1050221R