Wurth Elektronik 744066221

Power Choke Shielded Wirewound 220uH 30% 100KHz Ferrite 0.75A 0.74Ohm DCR T/R
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744066221.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-67.67%

CAD Models

Download Wurth Elektronik 744066221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR Automotive T/R
Wurth Elektronik744065221
FIXED IND 220UH 500MA 1 OHM SMD / 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max Nonstandard
Wurth Elektronik744053221
POWER-CHOKE WE-TPC | FIXED IND 220UH 300MA 1.25 OHM
Wurth Elektronik744052221
Power Inductor, 220Uh, Shielded, 0.3A Rohs Compliant: Yes |Würth Elektronik 744052221

Descriptions

Descriptions of Wurth Elektronik 744066221 provided by its distributors.

Power Choke Shielded Wirewound 220uH 30% 100KHz Ferrite 0.75A 0.74Ohm DCR T/R
WE-TPC SMT Shielded Tiny Power Inductor
100KHz 6MHz 850mA 750mA 220¦ÌH 740m¦¸ ¡À30% 1038 , 10mm*10mm*4.1mm
FIXED IND 220UH 750MA 740MOHM SM
INDUCTORS, FIXED, WE-TPC 1038 220UH .75A .57OHM
WE-TPC Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 220muH
Wurth Elektronik 744066221 线绕表面安装电感器
RS APAC
Inductor, Shielded, 220Uh, 850Ma, Smd; Inductance:220Μh; Rms Current (Irms):750Ma; Inductor Construction:Shielded; Saturation Current (Isat):850Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.74Ohm Rohs Compliant: Yes |Würth Elektronik 744066221

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)