Eaton DFJ-80

UL Class Fuse, J Class, Fast-Acting, 80A, 600V AC, Non-Indicating
$ 250.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-80.

Master Electronics

Datasheet4 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+3.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton100FE
100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE
Eaton90EET
HIGH SPEED FUSE, 90A, 200KA, BS88, 690V, IEC, 25.4 X 113MM, LOW WATT LOSS
Eaton100FEE
FAST ACTING FF HRC POWER FEE FUSE, 100A | Bussmann by Eaton 100FEE
MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
LittelfuseL50S090.T
Electric Fuse, Very Fast Blow, 90A, 500VAC, 450VDC, 200000A (IR), Inline/holder
LittelfuseL50S100.T
Electric Fuse, Very Fast Blow, 100A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton DFJ-80 provided by its distributors.

UL Class Fuse, J Class, Fast-Acting, 80A, 600V AC, Non-Indicating
Electric Fuse, 80A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-80
Fuse Class J 80A 600V 2-Pin Tap Bolt
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
Semiconductor Cylindrical Fuse Fast Acting
FUSE CARTRIDGE 80A 600VAC/450VDC
FUSE, CLASS J, 80A, HIGH SPEED
Bussmann DFJ-80 Medium Voltage Fuse. Bussmann Drive Fuse Current Limiting High Speed Series: DFJ Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 80 A 600 VAC/450 VDC 200/100 kA Interrupt Class: J Blade Terminal Stud Mount Cartridge Body Single Element Melamine 1.13 in Dia x 4.63 in L Body Size. Additional Description: BUSS-DFJ-80 DRIVE FUSE. Catalog Description: 80AMP 600V J DRIVE FUSE.
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ80