Eaton 100FEE

FAST ACTING FF HRC POWER FEE FUSE, 100A | Bussmann by Eaton 100FEE
$ 261.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 100FEE.

IHS

Datasheet9 pages10 years ago
Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Sager Electronics

Inventory History

3 month trend:
-91.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
Eaton120FEE
Fuse, High Rupturing Capacity (HRC), FEE, 120 A, Bolted Tag, 500 VDC, 700 VAC
Solar Fuse, PVS-R Series, 125A, Fast-Acting, 600V AC, Cylindrical

Descriptions

Descriptions of Eaton 100FEE provided by its distributors.

FAST ACTING FF HRC POWER FEE FUSE, 100A | Bussmann by Eaton 100FEE
Eaton Bussmann High Speed BS 100AMP 690V IEC AC TWIN FUSE - 100FEE
Electric Fuse, 100A, 690VAC, 350VDC, 200000A (IR), Inline/holder
100FEE Cooper Bussmann 100AMP 690V AC SEMI FUSE
Fuse 100A 690V Bolt 46 X 37 X 19mm
Eaton , Eaton Bussman, 100A, 500 V dc, 690V , 94mm
FUSE CRTRDGE 100A 690VAC/500VDC
Semi.gp.uk.690V.100A |Eaton Bussmann 100FEE
100FEE, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100 FEE