Eaton DFJ-40

UL Class Fuse, J Class, DFJ Series, Fast-Acting, 40A, 600V AC, Non-Indicating
$ 121.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-40.

IHS

Datasheet4 pages12 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
Fuse Class CC 50A 700V Holder Cartridge 22 X 58mm CE/CSA/UL
Eaton45ET
Electric Fuse, 45A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0NLS050.T
Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
Littelfuse0NLS045.T
FUSE CARTRIDGE 45A 600VAC/400VDC
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC

Descriptions

Descriptions of Eaton DFJ-40 provided by its distributors.

UL Class Fuse, J Class, DFJ Series, Fast-Acting, 40A, 600V AC, Non-Indicating
Fast Acting Semiconductor Cylindrical Fuse 40A 200kA IR AC
Electric Fuse, 40A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Fuse Class J 40A 600V 2-Pin Cartridge Holder
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-40
Fuse Class J 40A 600V Holder Cartridge 26.92 X 60.45mm
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
Fuse Cartridge 40A 600Vac/450Vdc
DFJ-40, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.
Bussmann DFJ-40 Drive Fuse Brand: Bussmann. Part Number: DFJ-40. Bussmann High Speed Drive Fuse, Current Limiting, Series: DFJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 40 A, 600 VAC/450 VDC, 200/100 kAIC Interrupt, Class: J, Clip-Lock Terminal, Stud Mount, Cylindrical Body Type, Silver Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-DFJ-40 (N) DRIVE FUSE. Catalog Description: Eaton Bussmann series DFJ high speed fuse, 600 Vac or less, 450 Vdc or less, 40A, 200 kAIC at 600 Vac, 100 kAIC 450 Vdc, Non Indicating, High speed fuse, Clip-lock, Class J, Melamine tube..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ40