Eaton DFJ-30

Bussmann by Eaton Drive Fuse High Speed Semiconductor Fuse; 30A; 600VAC/450VDC
$ 66.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-30.

IHS

Datasheet4 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature 32A 700V 2-Pin Cartridge Holder Carton
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
Eaton32ET
Electric Fuse, 32A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Eaton35ET
Electric Fuse, 35A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
LittelfuseCCMR030.TXP
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL

Descriptions

Descriptions of Eaton DFJ-30 provided by its distributors.

Bussmann by Eaton Drive Fuse High Speed Semiconductor Fuse; 30A; 600VAC/450VDC
Electric Fuse, Fast Blow, 30A, 600VAC, 450VDC, 200000A (IR), Inline/holder
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ30