Eaton DFJ-20

Fuse Class J 20A 600V Holder Cartridge 20.57 X 57.15mm
$ 68.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-20.

IHS

Datasheet4 pages12 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-60.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature 25A 700V 2-Pin Cartridge Holder Carton
EatonFNQ-25
Fuse Midget Slow Blow Acting 25A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Fuse Miniature 25A 500V 2-Pin Cartridge Holder Carton
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
LittelfuseCCMR02.5TXP
Fuse 600V T/D Class Cc 2.5A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR02.5TXP
Littelfuse0KLK02.5TS
Fuse 600V F/A Midget 2.5 Cap Stamped/ Box |Littelfuse 0KLK02.5TS

Descriptions

Descriptions of Eaton DFJ-20 provided by its distributors.

Fuse Class J 20A 600V Holder Cartridge 20.57 X 57.15mm
UL Class Fuse, J Class, Fast-Acting, 20A, 600V AC, Non-Indicating
Electric Fuse, 20A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-20
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
FUSE CARTRIDGE 20A 600VAC/450VDC
FUSE, CLASS J, 20A, HIGH SPEED
450V 600V Fast Blow 20A , 57.15mm
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ20