Descriptions of Eaton FWH-25A14F provided by its distributors.
Fuse Miniature 25A 500V 2-Pin Cartridge Holder Carton
Eaton Bussmann High Speed Round body 500V 25Amp S/COND FERRULE 14 X 51MM - FWH-25A14F
Electric Fuse, 25A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Specialty Fuses 500VAC 25A High Speed Fuse
FUSE CARTRIDGE FAST BLOW HOLDER MOUNT 500VAC 25A
Eaton Corporation Ctn Of 10 - 500V 25A S/Cond Ferrule 14 X
BUSSMANN HIGH-SPEED FUSE 25A 500V 14X51
FUSE - SEMICOND. 500VAC/500VDC
FWH-25A14F, EATON BUSSMAN ELECTRICAL
25A 500VAC UL 14 X 51MM FERRUL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWH-25A14F Fuse, 25A, FWH, 500VAC/DC. More details: Fuse, 25 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 20kA at Greater Than = 20 Percent pf, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified