Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-25

Fuse Midget Slow Blow Acting 25A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 56.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-25.

IHS

Datasheet2 pages12 years ago

Newark

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+230%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonKTK-30
Fuse Midget Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse, Cartridge, Very Fast Acting, aR, 32 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"", FWC"
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseSPL0001PCBT
Cover Puller Pcb Midget/Cc 30A 1 Pole/ Box |Littelfuse SPL0001PCBT
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole

Descriptions

Descriptions of Eaton FNQ-25 provided by its distributors.

Fuse Midget Slow Blow Acting 25A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Fuse;Cylinder;Time Lag;25A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
Electric Fuse, Time Delay Blow, 25A, 500VAC, 10000A (IR), Inline/holder
Eaton Bussmann Low Voltage N.American BUSS MIDGET FUSE FNQ-25 - FNQ-25
FNQ Series Time Delay 500 V 25 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 25A, 500V, TIME DELAY; Voltage Rating VAC:500V; Fuse Current:25A; Blow Characteristic:Time Delay; Fuse Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32" x 1-1/2"; Current Rating:25A; Diameter:0.406mm
FUSE, 25A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:25A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
COOPER BUSSMANN FNQ-25 Fuse, 25A, Midget, FNQ, 500VAC, Fiberglass. More details: Fuse, 25 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATQ, Littelfuse FLQ, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-25.
  • FNQ2.5
  • FNQ25