Eaton DFJ-10

Fuse Class J 10A 600V Holder Cartridge 20.57 X 57.15mm CSA/UL
$ 77.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-10.

IHS

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Miniature 12A 500V 2-Pin Cartridge Holder Carton
LittelfuseCCMR012.TXP
Fuse 600V T/D Class Cc 12A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR012.TXP
Littelfuse0NLS012.T
Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
Fuse Miniature 12.5A 500V Holder 6 X 32mm Carton

Descriptions

Descriptions of Eaton DFJ-10 provided by its distributors.

Fuse Class J 10A 600V Holder Cartridge 20.57 X 57.15mm CSA/UL
Electric Fuse, Fast Blow, 10A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Bussmann DFJ-10 Medium Voltage Fuse. Bussmann Drive Fuse Current Limiting High Speed Series: DFJ Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 10 A 600 VAC/450 VDC 200/100 kA Interrupt Class: J Ferrule Terminal Stud Mount Cylindrical Body Single Element Melamine 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-DFJ-10 DRIVE FUSE. Catalog Description: 10AMP 600V J DRIVE FUSE.
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ10