Littelfuse 0KLK012.T

Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 15.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK012.T.

IHS

Datasheet5 pages3 years ago

Newark

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-18.52%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0506015.MXP
Fuse 600Vdc 3Ab Pb-Free 15A/ Bulk Rohs Compliant: Yes |Littelfuse 0506015.MXP
EatonKTK-15
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKLM-15
Fuse Midget Fast Acting 15A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseLA60Q152
Electric Fuse, Very Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0506015.MXEP
Fuse Miniature Fast Acting 15A 600V Holder Cartridge 6.3 X 32mm Ceramic Bulk

Descriptions

Descriptions of Littelfuse 0KLK012.T provided by its distributors.

Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Midget Fast Acting 12A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
KLK Series Fast-Acting 600 V 12 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
FUSE, 12A, 600V, FAST ACTING; Voltage Ra; FUSE, 12A, 600V, FAST ACTING; Voltage Rating VAC:600V; Fuse Current:12A; Blow Characteristic:Fast Acting; Fuse Size Code:5AG; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Breaking Capacity:100kA @ 600VAC
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. A = 12 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN