Eaton CTX68-4P-R

Ind Power Wirewound 67.37uH/269.5uH 20% 100KHz Powdered Iron 1.1A/0.55A T/R
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX68-4P-R.

Newark

Datasheet9 pages9 years ago

Master Electronics

IHS

Component Distributors Inc.

Inventory History

3 month trend:
+34.42%

CAD Models

Download Eaton CTX68-4P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Bobbin Core 68uH 20% 100KHz Ferrite 1.2A 0.17Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.8A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.6A 240mOhm DCR
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 230mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 0.19Ohm DCR 4040 T/R
Wurth Elektronik744787680
Power Inductor, 68Uh, Shielded, 1A Rohs Compliant: Yes |Würth Elektronik 744787680

Descriptions

Descriptions of Eaton CTX68-4P-R provided by its distributors.

Ind Power Wirewound 67.37uH/269.5uH 20% 100KHz Powdered Iron 1.1A/0.55A T/R
CTX Series 67.37 uH 1.1 A 0.238 Ohm DCR Horizontal SMT EconoPac Power Inductor
General Purpose Inductor, 67.37uH, 20%, 2 Element, Iron-Core, SMD, 4545
Power Inductor, 67.37Uh, 1.1A, 20%, Full Reel; Product Range:Econo-Pac Ctx 4P Series; Inductance, Parallel:67.37Μh; Rms Current, Parallel:1.1A; Saturation Current, Parallel:-; Dc Resistance Max, Parallel:0.238Ohm; Turns Ratio:1:1 Rohs Compliant: Yes |Eaton Coiltronics CTX68-4P-R
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN