Eaton CTX25-2P-R

Inductor Power Wirewound 24.79uH/99.14uH 20% 100KHz Powdered Iron 1.4A/0.7A 0.109Ohm/0.436Ohm DCR T/R
$ 2.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX25-2P-R.

Electro Sonic

Datasheet9 pages9 years ago

Master Electronics

IHS

Inventory History

3 month trend:
-26.21%

CAD Models

Download Eaton CTX25-2P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.6A 0.13Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz 1.65A 0.102Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.1Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.162Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 27uH 20% 100KHz Ferrite 1.3A 5040 T/R
Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 35Q-Factor Ferrite 1.3A 0.1Ohm DCR T/R

Descriptions

Descriptions of Eaton CTX25-2P-R provided by its distributors.

Inductor Power Wirewound 24.79uH/99.14uH 20% 100KHz Powdered Iron 1.4A/0.7A 0.109Ohm/0.436Ohm DCR T/R
General Purpose Inductor, 24.79uH, 20%, 2 Element, Iron-Core, SMD, 3535
CTX Series 24.79 uH 1.4 A Shielded Horizontal SMT EconoPac Power Inductor
Inductor, Coupled, 25 uH, 109 Milliohm, 8.89mm x 8.89mm x 5.97mm
24.79¦ÌH,99.14¦ÌH 100KHz 436m¦¸ 1.4A ¡À20% , 11.43mm*11.43mm*5.97mm
Inductor,Xfmr,Ep Sz 2,25uH; 1.4A
INDUCTOR TOROID DUAL 24.79UH SMD
8.9X8.9MM IND 24.79UH 1.4A 20%
Coupled Inductors 24.7uH 1.4A 0.109ohm s
INDUCT ARRAY 2 COIL 24.79UH SMD
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN