Eaton CTX20-2-R

Ind Power Wirewound 20.73uH/82.91uH 20% 100KHz Amorphous Metal 1.3A/0.65A T/R
$ 3.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX20-2-R.

Newark

Datasheet9 pages9 years ago

Master Electronics

IHS

Component Distributors Inc.

DigiKey

Inventory History

3 month trend:
-46.40%

CAD Models

Download Eaton CTX20-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 22uH 20% 100KHz 26Q-Factor Ferrite 1.4A 0.125Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 1.5A 0.11Ohm DCR T/R
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
Inductor Power Chip Unshielded Wirewound 22uH 20% 1MHz Ferrite 1.2A 0.266Ohm DCR 2220 T/R

Descriptions

Descriptions of Eaton CTX20-2-R provided by its distributors.

Ind Power Wirewound 20.73uH/82.91uH 20% 100KHz Amorphous Metal 1.3A/0.65A T/R
CTX Series 20.73 uH 1.3 A Shielded Horizontal SMT OctaPac Toroidal Inductor
General Purpose Inductor, 20.73uH, 20%, 2 Element, Iron-Core, SMD
Inductor, Coupled, 20 uH, 107 Milliohm, 8.89mm x 8.89mm x 5.97mm
Ind/xfmr,op Sz 2,20Uh, 1 Rohs Compliant: Yes
INDUCTOR TOROID DUAL 20.73UH SMD
8.9X8.9MM IND 20.73UH 1.3A 20%
Coupled Inductors 20.7uH 1.3A 0.107ohm s
INDUCT ARRAY 2 COIL 20.73UH SMD
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX20-2-R.