Eaton CTX2-2P-R

Inductor Power Wirewound 2.18uH/8.7uH 20% 100KHz Powdered Iron 3.9A/1.95A 14mOhm/55mOhm DCR T/R
$ 2.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX2-2P-R.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages19 years ago

Sager Electronics

CAD Models

Download Eaton CTX2-2P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 2.2uH 20% 100KHz 7.1A T/R
Ind Power Wirewound 2.2uH 20% 100KHz 6.1A T/R
CoilcraftRFB0807-2R2L
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core
TAIYO YUDENBRL3225T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 1.6A 0.078Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 24Q-Factor Ferrite 1.8A 0.06Ohm DCR T/R

Descriptions

Descriptions of Eaton CTX2-2P-R provided by its distributors.

Inductor Power Wirewound 2.18uH/8.7uH 20% 100KHz Powdered Iron 3.9A/1.95A 14mOhm/55mOhm DCR T/R
General Purpose Inductor, 2.18uH, 20%, 2 Element, Iron-Core, SMD, 3535
Power Inductor, 2.18Uh, 3.9A, 20%; Rango De Producto:Serie Econo-Pac 2P; Dc Resistance Max, Parallel:0.014Ohm; Inductancia, Paralela:2.18Μh; Rms Current, Parallel:3.9A; Saturation Current, Parallel:-; Bobina, Tipo:Smd |Eaton Coiltronics CTX2-2P-R
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN