Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0804T-2R2M-T

Ind Power Wirewound 2.2uH 20% 100KHz 6.1A T/R
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0804T-2R2M-T.

IHS

Datasheet5 pages4 years ago

LKR

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-0804T-2R2M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Wirewound 2.2uH 20% 100KHz 7.1A T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
Ind Power Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A T/R
INDUCTOR, FIXED, MOLDING TYPE POWER, 2.2UH, 8A, 18.5 MOHM, SMD, 7.1X6.60X2.8MM
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Inductor Power Unshielded Wirewound 2.2uH 20% 1KHz 51Q-Factor Ferrite 6.1A 0.012Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-0804T-2R2M-T provided by its distributors.

Ind Power Wirewound 2.2uH 20% 100KHz 6.1A T/R
Power Inductors - SMD FIXED IND 2.2UH 7A 12 MOHM SMD
100KHz 7A 2.2μH 12mΩ ±20% SMD,9.5X13.5MM standard mounting,SMD mount 12.95mm*9.4mm*5.21mm
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 5137
Ind/ Tape & Reel (Tr); |Abracon ASPI-0804T-2R2M-T
Power Inductor 2.2uH 7.1A 12mΩ, ASPI-0804T , RoHS
Abracon SCT
ASPI-0804T Nonstandard 0.510Lx0.370W 12.95mmx9.40mm 2.2muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0804T2R2MT