Eaton CTX10-1-R

Inductor Power Wirewound 10uH/40uH 20% 100KHz Amorphous Metal 1.9A/0.95A 44mOhm/176mOhm DCR T/R
$ 4.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX10-1-R.

Newark

Datasheet9 pages9 years ago

element14 APAC

IHS

Master Electronics

Inventory History

3 month trend:
+81.21%

CAD Models

Download Eaton CTX10-1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 5040 T/R
Inductor Power Bobbin Core 10uH 20% 100KHz Ferrite 2A 0.11Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 28Q-Factor Ferrite 2A 0.07Ohm DCR T/R
Wurth Elektronik7447745100
FIXED IND 10UH 1.7A 130 MOHM SMD
High Current Unshielded Power Inductor Wirewound 10uH 20% 100KHz 1.8A SMD T/R
Wurth Elektronik74477410
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH +/-20% 2.2A

Descriptions

Descriptions of Eaton CTX10-1-R provided by its distributors.

Inductor Power Wirewound 10uH/40uH 20% 100KHz Amorphous Metal 1.9A/0.95A 44mOhm/176mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 2 Element, Iron-Core, SMD, 3535
CTX Series 10 uH 1.9 A Shielded Horizontal SMT OctaPac Torroidal Inductor
Inductor, Coupled, 10 uH, 44 Milliohm, 8.89mm x 8.89mm x 4.19mm
Ind/xfmr,op Sz 1,10Uh, 1 Rohs Compliant: Yes
Coupled Inductors 10uH 1.9A 0.044ohms
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX10-1-R.