What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR7045-100M

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 28Q-Factor Ferrite 2A 0.07Ohm DCR T/R
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR7045-100M.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-36.34%

CAD Models

Download Bourns SDR7045-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 5040 T/R
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 2.3A 0.07Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
High Current Unshielded Power Inductor Wirewound 10uH 20% 100KHz 1.8A SMD T/R
Wurth Elektronik7447462100
WE-TI Radial Leaded Wire Wound Inductor

Descriptions

Descriptions of Bourns SDR7045-100M provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 28Q-Factor Ferrite 2A 0.07Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor, 10Uh, 20%, 2A, Smd; |Bourns, Inc. SDR7045-100M
100KHz 23MHz 2.3A 2A 28@2.52MHz 10μH 70mΩ ±20% SMD,7X7MM standard mounting,SMD mount 7mm*7mm*4.8mm
SDR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 10muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
2A 10uH ±20% 2.3A SMD,7x7mm Power Inductors ROHS
INDUCTOR, 10UH, 20%, 2A, SMD; Inductance: 10µH; RMS Current (Irms): 2A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.3A; Product Range: SDR7045 Series; Power Inductor Case: 7mm x 7mm x 4.5mm; DC Resistance M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.