Wurth Elektronik 74477410

WE-PD2, Unshielded Wire-wound SMD Inductor With Ferrite Core, 10 Uh +/-20% 2.2A
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477410.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.43%

CAD Models

Download Wurth Elektronik 74477410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 2.3A 0.07Ohm DCR T/R
Wurth Elektronik7447462100
WE-TI Radial Leaded Wire Wound Inductor
API Delevan2256R-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-13L
Ind Power Unshielded Wirewound 10uH 15% 10kHz Ferrite 2.36A T/R
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74477410 provided by its distributors.

WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH +/-20% 2.2A
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2320
Inductor, Un-Shielded, 10Uh, 2.5A, Smd; Inductance:10Μh; Rms Current (Irms):2.2A; Inductor Construction:Unshielded; Saturation Current (Isat):2.5A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:100Mohm Rohs Compliant: Yes |Würth Elektronik 74477410

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)