Eaton CMS3-5-R

General Purpose Inductor, 146uH, 2 Element, Ferrite-Core, SMD, 4545
$ 3.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS3-5-R.

IHS

Datasheet6 pages6 years ago
Datasheet4 pages19 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+59.30%

CAD Models

Download Eaton CMS3-5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 0.25Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 150uH 20% 100KHz Ferrite 0.42A 2.66Ohm DCR 2220 T/R
Ind Power Bobbin Core 150uH 20% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Wirewound 150uH 20% 100KHz 1.3A 400mOhm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Eaton CMS3-5-R provided by its distributors.

General Purpose Inductor, 146uH, 2 Element, Ferrite-Core, SMD, 4545
Common Mode Chokes Dual 146uH 100kHz 3.1A 0.017Ohm DCR SMD T/R
146 H 100 kHz 2 Line Common Mode Choke Surface Mount 3.1A DCR 17mOhm (Typ)
Ind,com Md,sz 3,175 Uh,3. Rohs Compliant: Yes
Choke, Common Mode, 146 uH, 3.1 A, 11.43mm x 11.43mm x 6mm
3.1A 2 146¦ÌH@ 100kHz 17m¦¸(Typ) , 11.43mm*11.43mm*6mm
Common Mode Chokes / Filters 146uH 3.1A 0.017ohms
INDUCTOR COMMON MODE 146UH SMD
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS3-5-R.