Bourns SDR1307-151KL

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 0.25Ohm DCR T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-151KL.

LCSC

Datasheet3 pages8 years ago

Newark

Farnell

Inventory History

3 month trend:
-24.82%

CAD Models

Download Bourns SDR1307-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.541
Stock
36,793
20,401
Authorized Distributors
6
5
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
1.6 A
1.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
20
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 10% 1KHz 24Q-Factor Ferrite 1.85A 0.27Ohm DCR T/R
Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Bobbin Core 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A 0.27Ohm DCR T/R
Inductor Power Drum Core 150uH 10% 10KHz Ferrite 2.4A 0.162Ohm DCR RDL
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.4A 0.23Ohm DCR Pin Bulk
TAIYO YUDENLHL13TB151K
Ind Power 150uH 10% 796KHz 50Q-Factor Ferrite 1.5A RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR1307-151KL provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 0.25Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 150UH 1.6A 250MOHM SMD / 150 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 250mOhm Max Nonstandard
100KHz 4.5MHz 2.6A 1.6A 20@796kHz 150μH 250mΩ ±10% 1307 SMD mount 13mm*13mm*7.3mm
FIXED IND 150UH 1.6A 250MOHM SMD
INDUCTOR, UNSHIELDED, 150UH, 1.6A, 10%;
1.6A 150uH ±10% 2.6A SMD,13x13mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
Bourns SDR1307-151KL 表面実装インダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.