Bourns SDR1806-151KL

Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-151KL.

Farnell

Datasheet3 pages8 years ago

element14 APAC

Verical

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.79%

CAD Models

Download Bourns SDR1806-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.521
Stock
54,198
32,887
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
23
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 0.25Ohm DCR T/R
Inductor Power Bobbin Core 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A 0.27Ohm DCR T/R
TAIYO YUDENLHL13TB151K
Ind Power 150uH 10% 796KHz 50Q-Factor Ferrite 1.5A RDL Ammo Pack
Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.37Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.4A 0.23Ohm DCR Pin Bulk
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns SDR1806-151KL provided by its distributors.

Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 7255
100kHz 5MHz 2.6A 1.4A 23Ω@796kHz 150μH 270mΩ ±10% 1806 TH, SMD 18.3mm × 14mm × 6.9mm
INDUCTOR, 150UH, 10%, 1.4A, SMD; Product Range:BOURNS - SDR1806 Series; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.27ohm; Q Factor:23; DC Current Rating:1.4A; Self Resonant Frequency Min:5MHz; Q Test Frequency:796kHz; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1806-151KL.