Eaton CMS3-2-R

General Purpose Inductor, 45uH, 2 Element, Ferrite-Core, SMD, 4545
$ 3.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS3-2-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-2.83%

CAD Models

Download Eaton CMS3-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current Wirewound 47uH 10% 1KHz Iron 6.5A Box
Ind High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 5.5A RDL
Inductor High Current Toroid 47uH/33.1uH 15% 1KHz 5.6A 0.036Ohm DCR RDL
Inductor Power Drum Core 47uH 10% 1KHz 15Q-Factor Ferrite 5.5A 0.035Ohm DCR RDL
API Delevan5500R-473K
FIXED IND 47UH 5.41A 34 MOHM SMD
Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 3.98A 0.035Ohm DCR AXL Bag

Descriptions

Descriptions of Eaton CMS3-2-R provided by its distributors.

General Purpose Inductor, 45uH, 2 Element, Ferrite-Core, SMD, 4545
CMS Series 45 uH 5.1 A 6 mOhm Surface Mount Horizontal Common Mode Inductor
Common Mode Chokes Dual 45uH 100kHz 5.1A 0.006Ohm DCR SMD T/R
Ind,com Md,sz 3,54 Uh,5.1 Rohs Compliant: Yes
Choke, Common Mode, 45 uH, 5.1 A, 11.43mm x 11.43mm x 6mm
Common Mode Chokes / Filters 45uH 5.1A 0.006ohms
CMS3-2-R,EATON BUSSMAN ELECTRICAL
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS3-2-R.