Eaton CMS2-6-R

General Purpose Inductor, 230uH, 2 Element, Ferrite-Core, SMD, 3535
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS2-6-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Sager Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
-52.02%

CAD Models

Download Eaton CMS2-6-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 0.42Ohm DCR T/R
Ind Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 0.36Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 220uH 20% 100KHz Ferrite 0.32A 3.36Ohm DCR 2220 T/R
TAIYO YUDENNS12575T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.1A 0.36Ohm DCR Automotive T/R
Wurth Elektronik7447231221
WE-TI Radial Leaded Wire Wound Inductor

Descriptions

Descriptions of Eaton CMS2-6-R provided by its distributors.

General Purpose Inductor, 230uH, 2 Element, Ferrite-Core, SMD, 3535
Common Mode Choke, 1.85A, 230µH Inductance, 44mΩ DCR, 1.75µH Leakage Inductance, 8.89x8.89x6mm
Common Mode Chokes Dual 230uH 100kHz 1.85A 0.044Ohm DCR SMD T/R
Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CMS2-6-R
Choke, Common Mode, 230 uH, 1.85 A, 8.89mm x 8.89mm x 6mm
1.85A 2 230¦ÌH@ 100kHz 44m¦¸(Typ) , 8.9mm*8.9mm*6mm
INDUCTOR COMMON MODE 230UH SMD
IND, COM MD, SZ2, 275UH, 1.85A
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN