Eaton CMS2-12-R

General Purpose Inductor, 915uH, 2 Element, Ferrite-Core, SMD, 3535
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS2-12-R.

IHS

Datasheet6 pages6 years ago
Datasheet4 pages19 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-6.59%

CAD Models

Download Eaton CMS2-12-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
TAIYO YUDENCBC3225T102KR
Inductor Power Chip Wirewound 1000uH 10% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 30Q-Factor Ferrite 0.08A 14.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
Wurth Elektronik768772102
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz Ferrite 0.5A 2.08Ohm DCR RDL T/R
Inductor Power Unshielded Drum Core 1000uH 10% 100KHz 30Q-Factor Ferrite 0.17A 3.8Ohm DCR RDL

Descriptions

Descriptions of Eaton CMS2-12-R provided by its distributors.

General Purpose Inductor, 915uH, 2 Element, Ferrite-Core, SMD, 3535
Common Mode Choke, 0.67A, 915µH Inductance, 330mΩ DCR, 6.3µH Leakage Inductance, 8.89x8.89x6mm
Common Mode Chokes Dual 915uH 100kHz 670mA 330mOhm DCR SMD T/R
Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CMS2-12-R
Choke, Common Mode, 915 uH, 670 mA, 8.89mm x 8.89mm x 6mm
670mA 2 915¦ÌH@ 100kHz 330m¦¸(Typ) , 8.9mm*8.9mm*6mm
IND, COM MD, SZ2, 1100UH, 0.67A
INDUCTOR COMMON MODE 915UH SMD
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN