Wurth Elektronik 768772102

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz Ferrite 0.5A 2.08Ohm DCR RDL T/R
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 768772102.

Newark

Datasheet7 pages6 years ago
Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
+525%

CAD Models

Download Wurth Elektronik 768772102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
Inductor Power Wirewound 1000uH 10% 100KHz 15Q-Factor Ferrite 0.6A 1.8Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Ind 1000.00 Uh 0.530 A 1700.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-102K
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL
Wurth Elektronik744743102
Power Choke Wirewound 1000uH 5% 10KHz Ferrite 0.42A 2.5Ohm DCR RDL Tray

Descriptions

Descriptions of Wurth Elektronik 768772102 provided by its distributors.

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz Ferrite 0.5A 2.08Ohm DCR RDL T/R
Fixed Inductors 1mH Unshielded ±10% Radial, Vertical Cylinder (Open) Tray 100kHz 2.08Ohm Max WE-TI HV Through Hole FIXED IND 1MH 500MA 2.08 OHM TH
Inductor, 1Mh, 550Ma, Radial Leaded; Product Range:We-Ti Series; Inductance:1Mh; Inductor Construction:Unshielded; Rms Current (Irms):500Ma; Saturation Current (Isat):550Ma; Dc Resistance Max:2.08Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Würth Elektronik 768772102

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)