Eaton CMS2-1-R

General Purpose Inductor, 25uH, 2 Element, Ferrite-Core, SMD, 3535
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS2-1-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-24.79%

CAD Models

Download Eaton CMS2-1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 27uH 10% 1KHz Ferrite 5.36A 0.027Ohm DCR AXL Bag
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R
Bourns5702-RC
Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 0.014Ohm DCR RDL
Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
Ind Power 27uH 10% 1KHz 15Q-Factor Ferrite 5.5A Radial Bulk
Wurth Elektronik7447798271
Power Choke Shielded Wirewound 27uH 20% 100KHz Ferrite 4.3A 0.0425Ohm DCR T/R

Descriptions

Descriptions of Eaton CMS2-1-R provided by its distributors.

General Purpose Inductor, 25uH, 2 Element, Ferrite-Core, SMD, 3535
Ind Common Mode 25uH 100KHz Ferrite 5.35A T/R
Common Mode Choke, 5.35A, 25µH Inductance, 5mΩ DCR, 0.22µH Leakage Inductance, 8.89x8.89x6mm
Standard Inductor, 25Uh, 5.35A; Dc Current Rating:5.35A; Inductance:25Μh; Product Range:Cms Series; Impedance:-; Product Length:8.89Mm; Product Width:8.89Mm; Product Height:6Mm; Qualification:-; Case Dimensions:8.89Mm X 8.89Mm X 6Mm Rohs Compliant: Yes |Eaton Coiltronics CMS2-1-R
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS2-1-R.
  • CMS2-1R