Eaton CC12H1A-TR

1 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CC12H1A-TR.

IHS

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-9.04%

CAD Models

Download Eaton CC12H1A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse04611.25ER
Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
Littelfuse04581.25DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.25 A, 48 VAC 75 VDC, RoHS
Bel Fuse0697W1250-01
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Littelfuse39911250000
Electric Fuse, Time Lag Blow, 1.25A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Bel Fuse0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic

Descriptions

Descriptions of Eaton CC12H1A-TR provided by its distributors.

1 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3
Fuse, Surface Mount, 1 A, Slow Blow, 63 VDC, 1206 [3216 Metric], Chip CC12H
Surface Mount Fuses 1A Tr Chip Fuse Rohs Compliant: Yes |Eaton Bussmann CC12H1A-TR
63V 0.18A2S Board Mount (Cartridge Style Excluded) 1A 1206 3.2mm*1.6mm*600¦Ìm
Electric Fuse, 1A, 63VDC, 50A (IR), Surface Mount, 1206
FUSE, SMD, SLOW BLOW, 1A, 63VDC, 1206; Fuse Current: 1A; Product Range: Chip CC12H Series; Voltage Rating VAC: -; Voltage Rating V DC: 63V; Blow Characteristic: Slow Blow; Fuse Case Style: 1206; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC12H1A-TR.
  • CC12H1A-TR..