Eaton CC06H2A-TR

Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CC06H2A-TR.

IHS

Datasheet7 pages11 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+157%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse046602.5NR
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
Littelfuse044002.5WR
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse046602.5NRHF
Fuse 32V Fa Halogen Free Slim 1206 2.5A/ T&r Rohs Compliant: Yes |Littelfuse 046602.5NRHF
Schurter3414.0120.26
Usf 0402 Fuse Ff 2.5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0120.26
Electric Fuse, Fast Blow, 2.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603

Descriptions

Descriptions of Eaton CC06H2A-TR provided by its distributors.

Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603
32V 0.2A2S 50A Board Mount (Cartridge Style Excluded) 2A 0603 1.6mm*810¦Ìm*480¦Ìm
SMD Fuse, Fast Acting, 2 A, 32 VDC, 0603 [1608 Metric], CC06H
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R CE/cULus
FUSE, SMD, FAST ACTING, 2A, 32VDC, 0603; Fuse Current: 2A; Product Range: Chip CC06H Series; Voltage Rating VAC: -; Voltage Rating V DC: 32V; Blow Characteristic: Fast Acting; Fuse Case Style: 0603; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC06H2A-TR.