Eaton C14M50

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 50A AM 400 - C14M50
$ 42.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C14M50.

IHS

Datasheet9 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
63NHG000B - Bussmann Edison 63NHG000B NH FUSE 63A 500V GL/GG SIZE 000 DUAL IN
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Littelfuse0SLC060.T
Fuse Class RK1 Slow Blow Acting 60A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
FUSE, GENERAL LINE, NH, 63A

Descriptions

Descriptions of Eaton C14M50 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 50A AM 400 - C14M50
Electric Fuse, 50A, 400VAC, 400VDC, 120000A (IR), Inline/holder
BUSSMANN CYLINDRICAL/FERRULE FUSE, RATED AT 400 VOLTS AC, 120 KA BREAKING CAPACITY, CLASS AM 50A
Fuse Link 50A 400V Cartridge Holder
FUSE CRTRDGE 50A 400VAC NON STD
400V Time Delay/Slow Blow 50A , 51mm
C14M50, EATON BUSSMAN ELECTRICAL
Diameter mm = 14 / Length mm = 51 / Rated Current Max. A = 50 / Breaking Capacity @ Voltage (AC) kA = 120 / Fuse Characteristic = Slow Blow / Voltage Rating - AC V = 400
FUSE, 50A, MOTOR RATED, 14X51, 400V; Product Range: Class aM Series; Fuse Current: 50A; Voltage Rating VAC: 400VAC; Voltage Rating V DC: -; Fuse Size Metric: 14mm x 51mm; Fuse Size Imperial: 0.55" x 2"; Blow Characteristic: gG;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN